
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=3.96mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Holes Structure | 1x7P | |
| Number of Rows | 1 | |
| Insulation Height | 7.62mm | |
| Number of Positions | 7P | |
| Contact Plating | Gold | |
| Pitch | 3.96mm | |
| Contact Material | Phosphor Bronze | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
87986-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=3.96mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Holes Structure | 1x7P | |
| Number of Rows | 1 | |
| Insulation Height | 7.62mm | |
| Number of Positions | 7P | |
| Contact Plating | Gold | |
| Pitch | 3.96mm | |
| Contact Material | Phosphor Bronze | |
| Holes Direction | Top | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 87986-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

87986-7 datasheets or manufacturer documentation.
Datasheet: 87986-7 Datasheet (PDF)
The 87986-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.