
- Manufacturer
- MFR.Part #
- PMPB8XNX
- JLCPCB Part #
- C553053
- Package
- DFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.696nF 1.9W、12.5W 12mΩ@4.5V 14.3A 195pF 20V 30nC@4.5V 650mV DFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 30nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| Current - Continuous Drain(Id) | 14.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 224pF | |
| RDS(on) | 12mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.696nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 1.9W、12.5W |

* Images are for reference only
PMPB8XNX
Extended- Manufacturer
- MFR.Part #
- PMPB8XNX
- JLCPCB Part #
- C553053
- Package
- DFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.696nF 1.9W、12.5W 12mΩ@4.5V 14.3A 195pF 20V 30nC@4.5V 650mV DFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PMPB8XNX
- JLCPCB Part #
- C553053
- Package
- DFN2020-6
- Description
- -55℃~+150℃ 1 N-channel 1.696nF 1.9W、12.5W 12mΩ@4.5V 14.3A 195pF 20V 30nC@4.5V 650mV DFN2020-6 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMPB8XNX Specifications
PMPB8XNX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN2020-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 30nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 195pF | |
| Current - Continuous Drain(Id) | 14.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 224pF | |
| RDS(on) | 12mΩ@4.5V | |
| Input Capacitance(Ciss) | 1.696nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 1.9W、12.5W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMPB8XNX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMPB8XNX Documents
PMPB8XNX datasheets or manufacturer documentation.
Datasheet: PMPB8XNX Datasheet (PDF)
PMPB8XNX Schematic Symbol & PCB Footprint
The PMPB8XNX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.