


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN2020MD-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 44nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 139pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 159pF | |
| RDS(on) | 20mΩ@10V | |
| Input Capacitance(Ciss) | 1.418nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 2W、12.5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMPB16EPX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN2020MD-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 44nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 139pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 159pF | |
| RDS(on) | 20mΩ@10V | |
| Input Capacitance(Ciss) | 1.418nF | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Pd - Power Dissipation | 2W、12.5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMPB16EPX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMPB16EPX datasheets or manufacturer documentation.
Datasheet: PMPB16EPX Datasheet (PDF)
The PMPB16EPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.