


- Manufacturer
- MFR.Part #
- PMN48XPAX
- JLCPCB Part #
- C552988
- Package
- SOT-457
- Description
- -55℃~+150℃ 1 P-Channel 1.25V 13nC@4.5V 1nF 20V 4.1A 530mW、6.25W 55mΩ@4.5V SOT-457 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 530mW、6.25W | |
| RDS(on) | 55mΩ@4.5V |

* Images are for reference only
PMN48XPAX
Extended- Manufacturer
- MFR.Part #
- PMN48XPAX
- JLCPCB Part #
- C552988
- Package
- SOT-457
- Description
- -55℃~+150℃ 1 P-Channel 1.25V 13nC@4.5V 1nF 20V 4.1A 530mW、6.25W 55mΩ@4.5V SOT-457 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PMN48XPAX
- JLCPCB Part #
- C552988
- Package
- SOT-457
- Description
- -55℃~+150℃ 1 P-Channel 1.25V 13nC@4.5V 1nF 20V 4.1A 530mW、6.25W 55mΩ@4.5V SOT-457 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMN48XPAX Specifications
PMN48XPAX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-457 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 530mW、6.25W | |
| RDS(on) | 55mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMN48XPAX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMN48XPAX Documents
PMN48XPAX datasheets or manufacturer documentation.
Datasheet: PMN48XPAX Datasheet (PDF)
PMN48XPAX Schematic Symbol & PCB Footprint
The PMN48XPAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.