
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | - | |
| Operating Temperature | -50℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
83240010
Extended- Manufacturer
- MFR.Part #
- 83240010
- JLCPCB Part #
- C5529844
- Package
- -
- Description
- -50℃~+85℃ 250V 250V DPST Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 83240010
- JLCPCB Part #
- C5529844
- Package
- -
- Description
- -50℃~+85℃ 250V 250V DPST Round Plunger - Limit Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
83240010 Specifications
83240010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Package | - | |
| Operating Temperature | -50℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (DC) | 250V | |
| Voltage Rating (AC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 83240010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

83240010 Documents
83240010 datasheets or manufacturer documentation.
Datasheet: 83240010 Datasheet (PDF)
83240010 Schematic Symbol & PCB Footprint
The 83240010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.