830-10-048-10-001000
Extended
* Images are for reference only
830-10-048-10-001000
Attributes
Value
MFR.Part #
830-10-048-10-001000
JLCPCB Part #
C5529013
Package
Plugin,P=2mm
Description
1 2mm 48P Black Brass Alloy Gold Through Hole 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin,P=2mm
Number of Rows1
ColorBlack
Contact PlatingGold
Contact MaterialBrass alloy
Number of Pins48P
Pitch2mm
Mounting TypeThrough Hole