


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN1010-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 1.05nC@4.5V、1.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF、4.2pF | |
| Current - Continuous Drain(Id) | 410mA、590mA | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 5.8pF、5.9pF | |
| RDS(on) | 670mΩ@4.5V、1.4Ω@4.5V | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 30.3pF、43.2pF | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 285mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMCXB1000UEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN1010-6 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±8V | |
| Gate Charge(Qg) | 1.05nC@4.5V、1.2nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4.2pF、4.2pF | |
| Current - Continuous Drain(Id) | 410mA、590mA | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 5.8pF、5.9pF | |
| RDS(on) | 670mΩ@4.5V、1.4Ω@4.5V | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 30.3pF、43.2pF | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 285mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMCXB1000UEZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMCXB1000UEZ datasheets or manufacturer documentation.
Datasheet: PMCXB1000UEZ Datasheet (PDF)
The PMCXB1000UEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.