



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 660pF、785pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV、650mV | |
| Gate Charge(Qg) | 8.1nC@5V、14.4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF、74pF | |
| Current - Continuous Drain(Id) | 4.5A、5.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 63pF、87pF | |
| Pd - Power Dissipation | 490mW | |
| RDS(on) | 26mΩ@4.5V、55mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMCPB5530X,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Nexperia | |
| Package | DFN-6(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 660pF、785pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 650mV、650mV | |
| Gate Charge(Qg) | 8.1nC@5V、14.4nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 53pF、74pF | |
| Current - Continuous Drain(Id) | 4.5A、5.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 63pF、87pF | |
| Pd - Power Dissipation | 490mW | |
| RDS(on) | 26mΩ@4.5V、55mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMCPB5530X,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMCPB5530X,115 datasheets or manufacturer documentation.
Datasheet: PMCPB5530X,115 Datasheet (PDF)
The PMCPB5530X,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.