Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PHDMI2FR4Z
PHDMI2FR4Z - 1
PHDMI2FR4Z - 2
PHDMI2FR4Z - 3
Extended1/3
* Images are for reference only
PHDMI2FR4Z
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PHDMI2FR4Z
JLCPCB Part #
C552639
Package
DFN2510-10
Description
0.29pF 1nA 3V 7A@8/20us 9V ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN2510-10
TypeESD
Junction Capacitance0.29pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage3V
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown9V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PHDMI2FR4Z
PHDMI2FR4Z

* Images are for reference only

PHDMI2FR4Z

Extended
Manufacturer

Nexperia

MFR.Part #
PHDMI2FR4Z
JLCPCB Part #
C552639
Package
DFN2510-10
Description
0.29pF 1nA 3V 7A@8/20us 9V ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHDMI2FR4Z

* Images are for reference only

PHDMI2FR4Z
Extended
Manufacturer

Nexperia

MFR.Part #
PHDMI2FR4Z
JLCPCB Part #
C552639
Package
DFN2510-10
Description
0.29pF 1nA 3V 7A@8/20us 9V ESD Four channels IEC 61000-4-2 DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHDMI2FR4Z Specifications

PHDMI2FR4Z technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDFN2510-10
TypeESD
Junction Capacitance0.29pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage3V
Peak Pulse Current (Ipp)7A@8/20us
Voltage - Breakdown9V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHDMI2FR4Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PHDMI2FR4Z Documents

PHDMI2FR4Z datasheets or manufacturer documentation.

Datasheet: PHDMI2FR4Z Datasheet (PDF)

PHDMI2FR4Z Schematic Symbol & PCB Footprint

The PHDMI2FR4Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.