Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. PHC2300,118
PHC2300,118
Extended
* Images are for reference only
PHC2300,118
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PHC2300,118
JLCPCB Part #
C552631
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.6W 15pF 2.137nC@10V、6.24nC@10V 235mA、340mA 300V 3pF、7.3pF 45pF、102pF 6Ω@10V、17Ω@10V 800mV N-Channel + P-Channel ±20V SO-8 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNexperia
PackageSO-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)2.137nC@10V、6.24nC@10V
Reverse Transfer Capacitance (Crss@Vds)3pF、7.3pF
Current - Continuous Drain(Id)235mA、340mA
Drain to Source Voltage300V
Output Capacitance(Coss)15pF
RDS(on)6Ω@10V、17Ω@10V
Input Capacitance(Ciss)45pF、102pF
TypeN-Channel + P-Channel
Gate Threshold Voltage (Vgs(th))800mV
Number1 N-Channel + 1 P-Channel
Pd - Power Dissipation1.6W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. PHC2300,118
PHC2300,118

* Images are for reference only

PHC2300,118

Extended
Manufacturer

Nexperia

MFR.Part #
PHC2300,118
JLCPCB Part #
C552631
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.6W 15pF 2.137nC@10V、6.24nC@10V 235mA、340mA 300V 3pF、7.3pF 45pF、102pF 6Ω@10V、17Ω@10V 800mV N-Channel + P-Channel ±20V SO-8 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHC2300,118

* Images are for reference only

PHC2300,118
Extended
Manufacturer

Nexperia

MFR.Part #
PHC2300,118
JLCPCB Part #
C552631
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 1.6W 15pF 2.137nC@10V、6.24nC@10V 235mA、340mA 300V 3pF、7.3pF 45pF、102pF 6Ω@10V、17Ω@10V 800mV N-Channel + P-Channel ±20V SO-8 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PHC2300,118 Specifications

PHC2300,118 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerNexperia
PackageSO-8
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)2.137nC@10V、6.24nC@10V
Reverse Transfer Capacitance (Crss@Vds)3pF、7.3pF
Current - Continuous Drain(Id)235mA、340mA
Drain to Source Voltage300V
Output Capacitance(Coss)15pF
RDS(on)6Ω@10V、17Ω@10V
Input Capacitance(Ciss)45pF、102pF
TypeN-Channel + P-Channel
Gate Threshold Voltage (Vgs(th))800mV
Number1 N-Channel + 1 P-Channel
Pd - Power Dissipation1.6W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHC2300,118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PHC2300,118 Documents

PHC2300,118 datasheets or manufacturer documentation.

Datasheet: PHC2300,118 Datasheet (PDF)

PHC2300,118 Schematic Symbol & PCB Footprint

The PHC2300,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.