


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-663-3 | |
| Type | ESD | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.8V |

* Images are for reference only
PESD5V0X1BQ,115
Extended- Manufacturer
- MFR.Part #
- PESD5V0X1BQ,115
- JLCPCB Part #
- C552591
- Package
- SOT-663-3
- Description
- 2 5.8V ESD SOT-663-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PESD5V0X1BQ,115
- JLCPCB Part #
- C552591
- Package
- SOT-663-3
- Description
- 2 5.8V ESD SOT-663-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PESD5V0X1BQ,115 Specifications
PESD5V0X1BQ,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Nexperia | |
| Package | SOT-663-3 | |
| Type | ESD | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0X1BQ,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PESD5V0X1BQ,115 Documents
PESD5V0X1BQ,115 datasheets or manufacturer documentation.
Datasheet: PESD5V0X1BQ,115 Datasheet (PDF)
PESD5V0X1BQ,115 Schematic Symbol & PCB Footprint
The PESD5V0X1BQ,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.