


- Manufacturer
- MFR.Part #
- BAT54S
- JLCPCB Part #
- C55258620
- Package
- SOT-23
- Description
- SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ALJ | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 240mV@0.1mA、320mV@1mA、400mV@10mA、500mV@30mA、1V@100mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 2uA@25V |

* Images are for reference only
BAT54S
Extended- Manufacturer
- MFR.Part #
- BAT54S
- JLCPCB Part #
- C55258620
- Package
- SOT-23
- Description
- SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BAT54S
- JLCPCB Part #
- C55258620
- Package
- SOT-23
- Description
- SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAT54S Specifications
BAT54S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ALJ | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 240mV@0.1mA、320mV@1mA、400mV@10mA、500mV@30mA、1V@100mA | |
| Power Dissipation | 200mW | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 200mA | |
| Reverse Leakage Current (Ir) | 2uA@25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAT54S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAT54S Schematic Symbol & PCB Footprint
The BAT54S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.