
- Manufacturer
- MFR.Part #
- 431256038736
- JLCPCB Part #
- C5525526
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 200,000 Cycles 3.6N 50mA 6.2mm 6.2mm PC Pin Right Angle Round Button SPST-NO 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 3.6N | |
| Contact Current | 50mA | |
| Length | 6.2mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 200,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Right Angle | |
| Width | 6.2mm |

* Images are for reference only
431256038736
Extended- Manufacturer
- MFR.Part #
- 431256038736
- JLCPCB Part #
- C5525526
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 200,000 Cycles 3.6N 50mA 6.2mm 6.2mm PC Pin Right Angle Round Button SPST-NO 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 431256038736
- JLCPCB Part #
- C5525526
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 200,000 Cycles 3.6N 50mA 6.2mm 6.2mm PC Pin Right Angle Round Button SPST-NO 插件 Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
431256038736 Specifications
431256038736 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Force | 3.6N | |
| Contact Current | 50mA | |
| Length | 6.2mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Life | 200,000 cycles | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Right Angle | |
| Width | 6.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 431256038736. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

431256038736 Documents
431256038736 datasheets or manufacturer documentation.
Datasheet: 431256038736 Datasheet (PDF)
431256038736 Schematic Symbol & PCB Footprint
The 431256038736 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.