Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 76002067
76002067
Extended
* Images are for reference only
76002067
Attributes
Value
Manufacturer
Digi
MFR.Part #
76002067
JLCPCB Part #
C5525361
Package
-
Description
3dBi 5 829.5MHz、2.2GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDigi
Package-
VSWR5
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length142mm
Connector TypeSMA
Frequency(Center/Band)829.5MHz、2.2GHz
Impedance50Ω
Width49mm
Power2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 76002067
76002067

* Images are for reference only

76002067

Extended
Manufacturer

Digi

MFR.Part #
76002067
JLCPCB Part #
C5525361
Package
-
Description
3dBi 5 829.5MHz、2.2GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

76002067

* Images are for reference only

76002067
Extended
Manufacturer

Digi

MFR.Part #
76002067
JLCPCB Part #
C5525361
Package
-
Description
3dBi 5 829.5MHz、2.2GHz Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

76002067 Specifications

76002067 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerDigi
Package-
VSWR5
Antenna TypeRubber Ducky Antenna
Peak Gain3dBi
Operating Temperature-40℃~+85℃
Length142mm
Connector TypeSMA
Frequency(Center/Band)829.5MHz、2.2GHz
Impedance50Ω
Width49mm
Power2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 76002067. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

76002067 Documents

76002067 datasheets or manufacturer documentation.

Datasheet: 76002067 Datasheet (PDF)

76002067 Schematic Symbol & PCB Footprint

The 76002067 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.