Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V6Z1BCSFYL
PESD3V6Z1BCSFYL - 1
PESD3V6Z1BCSFYL - 2
PESD3V6Z1BCSFYL - 3
Extended1/3
* Images are for reference only
PESD3V6Z1BCSFYL
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD3V6Z1BCSFYL
JLCPCB Part #
C552536
Package
DSN0603-2
Description
-40℃~+125℃ 0.45pF 1 15A@8/20us 1nA 3.6V 4.8V 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDSN0603-2
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.45pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage4.8V
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)15A@8/20us
Voltage - Breakdown6.8V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD3V6Z1BCSFYL
PESD3V6Z1BCSFYL

* Images are for reference only

PESD3V6Z1BCSFYL

Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V6Z1BCSFYL
JLCPCB Part #
C552536
Package
DSN0603-2
Description
-40℃~+125℃ 0.45pF 1 15A@8/20us 1nA 3.6V 4.8V 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V6Z1BCSFYL

* Images are for reference only

PESD3V6Z1BCSFYL
Extended
Manufacturer

Nexperia

MFR.Part #
PESD3V6Z1BCSFYL
JLCPCB Part #
C552536
Package
DSN0603-2
Description
-40℃~+125℃ 0.45pF 1 15A@8/20us 1nA 3.6V 4.8V 6.8V ESD IEC 61000-4-2、IEC 61000-4-5 DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD3V6Z1BCSFYL Specifications

PESD3V6Z1BCSFYL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageDSN0603-2
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance0.45pF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage4.8V
Reverse Stand-Off Voltage (Vrwm)3.6V
Peak Pulse Current (Ipp)15A@8/20us
Voltage - Breakdown6.8V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD3V6Z1BCSFYL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD3V6Z1BCSFYL Documents

PESD3V6Z1BCSFYL datasheets or manufacturer documentation.

Datasheet: PESD3V6Z1BCSFYL Datasheet (PDF)

PESD3V6Z1BCSFYL Schematic Symbol & PCB Footprint

The PESD3V6Z1BCSFYL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.