Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD2USB3SZ
PESD2USB3SZ - 1
PESD2USB3SZ - 2
PESD2USB3SZ - 3
PESD2USB3SZ - 4
Extended1/4
* Images are for reference only
PESD2USB3SZ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD2USB3SZ
JLCPCB Part #
C552504
Package
WLCSP-10(1.2x1.6)
Description
-40℃~+85℃ 0.45pF 1nA 5.5V 6V 8A@8/20us ESD Four channels WLCSP-10(1.2x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageWLCSP-10(1.2x1.6)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance0.45pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD2USB3SZ
PESD2USB3SZ

* Images are for reference only

PESD2USB3SZ

Extended
Manufacturer

Nexperia

MFR.Part #
PESD2USB3SZ
JLCPCB Part #
C552504
Package
WLCSP-10(1.2x1.6)
Description
-40℃~+85℃ 0.45pF 1nA 5.5V 6V 8A@8/20us ESD Four channels WLCSP-10(1.2x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD2USB3SZ

* Images are for reference only

PESD2USB3SZ
Extended
Manufacturer

Nexperia

MFR.Part #
PESD2USB3SZ
JLCPCB Part #
C552504
Package
WLCSP-10(1.2x1.6)
Description
-40℃~+85℃ 0.45pF 1nA 5.5V 6V 8A@8/20us ESD Four channels WLCSP-10(1.2x1.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD2USB3SZ Specifications

PESD2USB3SZ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageWLCSP-10(1.2x1.6)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance0.45pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Peak Pulse Current (Ipp)8A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD2USB3SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD2USB3SZ Documents

PESD2USB3SZ datasheets or manufacturer documentation.

Datasheet: PESD2USB3SZ Datasheet (PDF)

PESD2USB3SZ Schematic Symbol & PCB Footprint

The PESD2USB3SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information