
- Manufacturer
- MFR.Part #
- 78602/1JC
- JLCPCB Part #
- C5524143
- Package
- SMD-6P,9.5x9mm
- Description
- 0℃~+70℃ 1890uH 1:1:1 1kV 6.35mm 9.52mm 9mm SMD-6P,9.5x9mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,9.5x9mm | |
| Inductance | 1890uH | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 9.52mm | |
| Isolation Voltage(Vrms) | 1kV | |
| Height | 6.35mm | |
| Width | 9mm | |
| Turns Ratio | 1:1:1 |

* Images are for reference only
78602/1JC
Extended- Manufacturer
- MFR.Part #
- 78602/1JC
- JLCPCB Part #
- C5524143
- Package
- SMD-6P,9.5x9mm
- Description
- 0℃~+70℃ 1890uH 1:1:1 1kV 6.35mm 9.52mm 9mm SMD-6P,9.5x9mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 78602/1JC
- JLCPCB Part #
- C5524143
- Package
- SMD-6P,9.5x9mm
- Description
- 0℃~+70℃ 1890uH 1:1:1 1kV 6.35mm 9.52mm 9mm SMD-6P,9.5x9mm Pulse Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
78602/1JC Specifications
78602/1JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Murata Electronics | |
| Package | SMD-6P,9.5x9mm | |
| Inductance | 1890uH | |
| Operating Temperature | 0℃~+70℃ | |
| Length | 9.52mm | |
| Isolation Voltage(Vrms) | 1kV | |
| Height | 6.35mm | |
| Width | 9mm | |
| Turns Ratio | 1:1:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 78602/1JC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

78602/1JC Documents
78602/1JC datasheets or manufacturer documentation.
Datasheet: 78602/1JC Datasheet (PDF)
78602/1JC Schematic Symbol & PCB Footprint
The 78602/1JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.