7486R500L.25
Extended
* Images are for reference only
7486R500L.25
Attributes
Value
Manufacturer
MFR.Part #
7486R500L.25
JLCPCB Part #
C5523908
Package
-
Description
1.5W 5 500Ω ±20ppm/℃ ±5% - Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerTT Electronics
Package-
Resistance500Ω
Power(Watts)1.5W
Tolerance±5%
Number of Turns5
Temperature Coefficient±20ppm/℃