


- Manufacturer
- MFR.Part #
- 34S162K
- JLCPCB Part #
- C55233808
- Package
- Plugin,P=25mm
- Description
- 插件,P=25mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SURGING | |
| Package | Plugin,P=25mm | |
| Varistor Voltage | 1.76kV | |
| Energy | 1.5kJ | |
| Diameter (φD) | 38mm | |
| Pitch | 25.4mm | |
| Clamping Voltage | 2.64kV | |
| Maximum AC Volts | 1kV | |
| Rated Wattage | 1.4W | |
| Capacitance | 1.1nF@1kHz | |
| Maximum DC Volts | 1.25kV | |
| Peak Current | 40kA |

* Images are for reference only
34S162K
Extended- Manufacturer
- MFR.Part #
- 34S162K
- JLCPCB Part #
- C55233808
- Package
- Plugin,P=25mm
- Description
- 插件,P=25mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 34S162K
- JLCPCB Part #
- C55233808
- Package
- Plugin,P=25mm
- Description
- 插件,P=25mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
34S162K Specifications
34S162K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | SURGING | |
| Package | Plugin,P=25mm | |
| Varistor Voltage | 1.76kV | |
| Energy | 1.5kJ | |
| Diameter (φD) | 38mm | |
| Pitch | 25.4mm | |
| Clamping Voltage | 2.64kV | |
| Maximum AC Volts | 1kV | |
| Rated Wattage | 1.4W | |
| Capacitance | 1.1nF@1kHz | |
| Maximum DC Volts | 1.25kV | |
| Peak Current | 40kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 34S162K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

34S162K Schematic Symbol & PCB Footprint
The 34S162K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.