Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SPES4644OTG
SPES4644OTG - 1
SPES4644OTG - 2
SPES4644OTG - 3
Extended1/3
* Images are for reference only
SPES4644OTG
Attributes
Value
Manufacturer
SPES
MFR.Part #
SPES4644OTG
JLCPCB Part #
C55231933
Package
BGA-77(9x15)
Description
-40℃~+85℃ 10mA 15mm 1MHz 25mVp-p 3.6V~20V 4 4A 5.01mm 600mV~5.5V 92% 94uF 9mm Step-down type ±1.5% BGA-77(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerSPES
PackageBGA-77(9x15)
Output Current(Max)4A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs4
Conversion Efficiency92%
FunctionStep-down type
Length15mm
Capacitive Load(Max)94uF
Voltage - Supply3.6V~20V
Height5.01mm
Switching Frequency1MHz
Width9mm
Output Voltage600mV~5.5V
Quiescent Supply Current10mA
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SPES4644OTG
SPES4644OTG

* Images are for reference only

SPES4644OTG

Extended
Manufacturer

SPES

MFR.Part #
SPES4644OTG
JLCPCB Part #
C55231933
Package
BGA-77(9x15)
Description
-40℃~+85℃ 10mA 15mm 1MHz 25mVp-p 3.6V~20V 4 4A 5.01mm 600mV~5.5V 92% 94uF 9mm Step-down type ±1.5% BGA-77(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPES4644OTG

* Images are for reference only

SPES4644OTG
Extended
Manufacturer

SPES

MFR.Part #
SPES4644OTG
JLCPCB Part #
C55231933
Package
BGA-77(9x15)
Description
-40℃~+85℃ 10mA 15mm 1MHz 25mVp-p 3.6V~20V 4 4A 5.01mm 600mV~5.5V 92% 94uF 9mm Step-down type ±1.5% BGA-77(9x15) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPES4644OTG Specifications

SPES4644OTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerSPES
PackageBGA-77(9x15)
Output Current(Max)4A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs4
Conversion Efficiency92%
FunctionStep-down type
Length15mm
Capacitive Load(Max)94uF
Voltage - Supply3.6V~20V
Height5.01mm
Switching Frequency1MHz
Width9mm
Output Voltage600mV~5.5V
Quiescent Supply Current10mA
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPES4644OTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPES4644OTG Schematic Symbol & PCB Footprint

The SPES4644OTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.