


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 50nA@13V |

* Images are for reference only
PDZ18BGWJ
Extended- Manufacturer
- MFR.Part #
- PDZ18BGWJ
- JLCPCB Part #
- C552290
- Package
- SOD-123
- Description
- 1 Independent 17.56V~18.35V 18V 20Ω 365mW 50nA@13V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PDZ18BGWJ
- JLCPCB Part #
- C552290
- Package
- SOD-123
- Description
- 1 Independent 17.56V~18.35V 18V 20Ω 365mW 50nA@13V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDZ18BGWJ Specifications
PDZ18BGWJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 50nA@13V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDZ18BGWJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDZ18BGWJ Documents
PDZ18BGWJ datasheets or manufacturer documentation.
Datasheet: PDZ18BGWJ Datasheet (PDF)
PDZ18BGWJ Schematic Symbol & PCB Footprint
The PDZ18BGWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.