
- Manufacturer
- MFR.Part #
- 74277290
- JLCPCB Part #
- C5522893
- Package
- -
- Description
- 12.8mm 50Ω@10MHz Free Hanging Integrated Round Cable - Accessories - Inductors/Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Accessories - Inductors/Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Application Grade | 消费级 |

* Images are for reference only
74277290
Extended- Manufacturer
- MFR.Part #
- 74277290
- JLCPCB Part #
- C5522893
- Package
- -
- Description
- 12.8mm 50Ω@10MHz Free Hanging Integrated Round Cable - Accessories - Inductors/Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74277290
- JLCPCB Part #
- C5522893
- Package
- -
- Description
- 12.8mm 50Ω@10MHz Free Hanging Integrated Round Cable - Accessories - Inductors/Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74277290 Specifications
74277290 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Accessories - Inductors/Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Application Grade | 消费级 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74277290. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74277290 Documents
74277290 datasheets or manufacturer documentation.
Datasheet: 74277290 Datasheet (PDF)
74277290 Schematic Symbol & PCB Footprint
The 74277290 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.