
- Manufacturer
- MFR.Part #
- 74-MS4A
- JLCPCB Part #
- C5522652
- Package
- Plugin,D2.7xL7.3mm
- Description
- 30A 4A 插件,D2.7xL7.3mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D2.7xL7.3mm | |
| Type | Resistor Fuse | |
| Length | 7mm | |
| Interrupt Rating | 30A | |
| Diameter (φD) | 2.7mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
74-MS4A
Extended- Manufacturer
- MFR.Part #
- 74-MS4A
- JLCPCB Part #
- C5522652
- Package
- Plugin,D2.7xL7.3mm
- Description
- 30A 4A 插件,D2.7xL7.3mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74-MS4A
- JLCPCB Part #
- C5522652
- Package
- Plugin,D2.7xL7.3mm
- Description
- 30A 4A 插件,D2.7xL7.3mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74-MS4A Specifications
74-MS4A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D2.7xL7.3mm | |
| Type | Resistor Fuse | |
| Length | 7mm | |
| Interrupt Rating | 30A | |
| Diameter (φD) | 2.7mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74-MS4A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74-MS4A Documents
74-MS4A datasheets or manufacturer documentation.
Datasheet: 74-MS4A Datasheet (PDF)
74-MS4A Schematic Symbol & PCB Footprint
The 74-MS4A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.