



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SC-70 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 425mW | |
| Input Resistor | 1kΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDTD113ZUX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SC-70 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 1V@100uA,5V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 500mA | |
| Pd - Power Dissipation | 425mW | |
| Input Resistor | 1kΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDTD113ZUX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDTD113ZUX datasheets or manufacturer documentation.
Datasheet: PDTD113ZUX Datasheet (PDF)
The PDTD113ZUX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.