744766039
Extended
* Images are for reference only
744766039
Attributes
Value
Manufacturer
MFR.Part #
744766039
JLCPCB Part #
C5521936
Package
1812
Description
3.9uH 330mA 900mΩ ±10% 1812 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
Package1812
Inductance3.9uH
Tolerance±10%
Current Rating330mA
Application GradeConsumer grade
DC Resistance(DCR)900mΩ