
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 150mA | |
| Peak Output Current(Sink) | 550mA | |
| Quiescent Current | 310uA | |
| Working Mode | CRM、DCM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 440uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP3619 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | BPS(Bright Power Semicon) | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 150mA | |
| Peak Output Current(Sink) | 550mA | |
| Quiescent Current | 310uA | |
| Working Mode | CRM、DCM | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection、Over temperature protection、Undervoltage Protection | |
| Current - Supply | 440uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP3619. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BP3619 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.