
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | WT(Guangzhou Wei Chuang Elec) | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 192MHz | |
| DAC (Bit) | 16bit | |
| Program Storage Size | 256MB | |
| Voltage - Supply | 2.6V~5.2V | |
| Core Size | 32 Bit | |
| CPU Core | Other Series | |
| Number of I/O | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WT2605A8-24SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | WT(Guangzhou Wei Chuang Elec) | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 192MHz | |
| DAC (Bit) | 16bit | |
| Program Storage Size | 256MB | |
| Voltage - Supply | 2.6V~5.2V | |
| Core Size | 32 Bit | |
| CPU Core | Other Series | |
| Number of I/O | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WT2605A8-24SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WT2605A8-24SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.