Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GKH80R154S
GKH80R154S - 1
GKH80R154S - 2
GKH80R154S - 3
Extended1/3
* Images are for reference only
GKH80R154S
Attributes
Value
Manufacturer
GOODWORK
MFR.Part #
GKH80R154S
JLCPCB Part #
C55194766
Package
TO-252
Description
TO-252 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGOODWORK
PackageTO-252
Operating Temperature-40℃~+175℃
Ciss-Input Capacitance308pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)15nC
Reverse Transfer Capacitance (Crss)4.2pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage800V
Pd - Power Dissipation72W
Output Capacitance(Coss)32pF
RDS(on)154mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. GKH80R154S
GKH80R154S

* Images are for reference only

GKH80R154S

Extended
Manufacturer

GOODWORK

MFR.Part #
GKH80R154S
JLCPCB Part #
C55194766
Package
TO-252
Description
TO-252 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GKH80R154S

* Images are for reference only

GKH80R154S
Extended
Manufacturer

GOODWORK

MFR.Part #
GKH80R154S
JLCPCB Part #
C55194766
Package
TO-252
Description
TO-252 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GKH80R154S Specifications

GKH80R154S technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerGOODWORK
PackageTO-252
Operating Temperature-40℃~+175℃
Ciss-Input Capacitance308pF
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)15nC
Reverse Transfer Capacitance (Crss)4.2pF
Current - Continuous Drain(Id)19A
Drain to Source Voltage800V
Pd - Power Dissipation72W
Output Capacitance(Coss)32pF
RDS(on)154mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GKH80R154S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GKH80R154S Schematic Symbol & PCB Footprint

The GKH80R154S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.