


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Package | QFN-10L(1.4x1.8) | |
| Ron | 1.2Ω、4.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 1GHz | |
| Con | 5pF | |
| Switch Circuit | 2:2 | |
| Voltage - Supply | 2.5V~4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA221UMX-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | TECH PUBLIC | |
| Package | QFN-10L(1.4x1.8) | |
| Ron | 1.2Ω、4.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 1GHz | |
| Con | 5pF | |
| Switch Circuit | 2:2 | |
| Voltage - Supply | 2.5V~4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA221UMX-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FSA221UMX-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.