


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | MSOP-8 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.2ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.55V~5.4V、1.9V、2.3V、2.4V、3.8V | |
| Input Logic Level - High | 1.07V~1.27V、1.7V、2V、3.15V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 580mV~680mV、700mV、800mV、1.35V~1.65V | |
| Current - Output High(IOH) | 32mA | |
| Number of Circuits | 3 | |
| output type | Push-pull | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC3G04DCTR-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | MSOP-8 | |
| Output Logic Level - Low | 100mV、300mV、400mV、450mV、550mV、550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.2ns@5V,50pF | |
| Output Logic Level - High | 1.2V、1.55V~5.4V、1.9V、2.3V、2.4V、3.8V | |
| Input Logic Level - High | 1.07V~1.27V、1.7V、2V、3.15V~3.85V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 580mV~680mV、700mV、800mV、1.35V~1.65V | |
| Current - Output High(IOH) | 32mA | |
| Number of Circuits | 3 | |
| output type | Push-pull | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC3G04DCTR-TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SN74LVC3G04DCTR-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.