Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-22D03-G040
SK-22D03-G040
Extended
* Images are for reference only
SK-22D03-G040
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
SK-22D03-G040
JLCPCB Part #
C55166128
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 1A 24V 250gf 2mm 4.7mm 4mm 8.6mm Black Brass DPDT PC Pin Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height10.9mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf
Length8.6mm
Contact Material不锈钢
Life10 thousand cycles
Width4.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-22D03-G040
SK-22D03-G040

* Images are for reference only

SK-22D03-G040

Extended
Manufacturer

G-Switch

MFR.Part #
SK-22D03-G040
JLCPCB Part #
C55166128
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 1A 24V 250gf 2mm 4.7mm 4mm 8.6mm Black Brass DPDT PC Pin Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-22D03-G040

* Images are for reference only

SK-22D03-G040
Extended
Manufacturer

G-Switch

MFR.Part #
SK-22D03-G040
JLCPCB Part #
C55166128
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 1A 24V 250gf 2mm 4.7mm 4mm 8.6mm Black Brass DPDT PC Pin Rectangular Columnar Right Angle Silver Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-22D03-G040 Specifications

SK-22D03-G040 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating24V
Termination StylePC Pin
Current Rating1A
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height10.9mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Operating Force250gf
Length8.6mm
Contact Material不锈钢
Life10 thousand cycles
Width4.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-22D03-G040. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-22D03-G040 Schematic Symbol & PCB Footprint

The SK-22D03-G040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.