
- Manufacturer
- MFR.Part #
- 5988621207F
- JLCPCB Part #
- C5515957
- Package
- 1210
- Description
- -40℃~+100℃ 100mcd、220mcd 140° 20mA 2V、3.2V 525nm、625nm Discrete Diode Red, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1210 | |
| Wavelength - Dominant | 525nm、625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd、220mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V |

* Images are for reference only
5988621207F
Extended- Manufacturer
- MFR.Part #
- 5988621207F
- JLCPCB Part #
- C5515957
- Package
- 1210
- Description
- -40℃~+100℃ 100mcd、220mcd 140° 20mA 2V、3.2V 525nm、625nm Discrete Diode Red, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5988621207F
- JLCPCB Part #
- C5515957
- Package
- 1210
- Description
- -40℃~+100℃ 100mcd、220mcd 140° 20mA 2V、3.2V 525nm、625nm Discrete Diode Red, Emerald Green Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5988621207F Specifications
5988621207F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1210 | |
| Wavelength - Dominant | 525nm、625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 100mcd、220mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5988621207F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5988621207F Documents
5988621207F datasheets or manufacturer documentation.
Datasheet: 5988621207F Datasheet (PDF)
5988621207F Schematic Symbol & PCB Footprint
The 5988621207F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.