Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCR401TR
NCR401TR - 1
NCR401TR - 2
NCR401TR - 3
NCR401TR - 4
Extended1/4
* Images are for reference only
NCR401TR
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
NCR401TR
JLCPCB Part #
C551551
Package
TO-236AB
Description
-55℃~+150℃ 1 10mA 16V 18V Built-in TO-236AB LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNexperia
PackageTO-236AB
TypeDC-DC
Number of Channels1
Voltage - Input(DC)18V
Output Current10mA
Switch Tube (Built-In/External)Built-in
Output Voltage16V
Operating temperature-55℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. NCR401TR
NCR401TR

* Images are for reference only

NCR401TR

Extended
Manufacturer

Nexperia

MFR.Part #
NCR401TR
JLCPCB Part #
C551551
Package
TO-236AB
Description
-55℃~+150℃ 1 10mA 16V 18V Built-in TO-236AB LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCR401TR

* Images are for reference only

NCR401TR
Extended
Manufacturer

Nexperia

MFR.Part #
NCR401TR
JLCPCB Part #
C551551
Package
TO-236AB
Description
-55℃~+150℃ 1 10mA 16V 18V Built-in TO-236AB LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCR401TR Specifications

NCR401TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNexperia
PackageTO-236AB
TypeDC-DC
Number of Channels1
Voltage - Input(DC)18V
Output Current10mA
Switch Tube (Built-In/External)Built-in
Output Voltage16V
Operating temperature-55℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCR401TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCR401TR Documents

NCR401TR datasheets or manufacturer documentation.

Datasheet: NCR401TR Datasheet (PDF)

NCR401TR Schematic Symbol & PCB Footprint

The NCR401TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.