
- Manufacturer
- MFR.Part #
- 54-703-A
- JLCPCB Part #
- C5515469
- Package
- -
- Description
- 0℃~+65℃ 3A PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+65℃ | |
| Contact Current | 3A | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |

* Images are for reference only
54-703-A
Extended- Manufacturer
- MFR.Part #
- 54-703-A
- JLCPCB Part #
- C5515469
- Package
- -
- Description
- 0℃~+65℃ 3A PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 54-703-A
- JLCPCB Part #
- C5515469
- Package
- -
- Description
- 0℃~+65℃ 3A PC Pin Round Button SPST-NO Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54-703-A Specifications
54-703-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Package | - | |
| Operating Temperature | 0℃~+65℃ | |
| Contact Current | 3A | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54-703-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54-703-A Documents
54-703-A datasheets or manufacturer documentation.
Datasheet: 54-703-A Datasheet (PDF)
54-703-A Schematic Symbol & PCB Footprint
The 54-703-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.