Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ27VCL,235
MMBZ27VCL,235
Extended
* Images are for reference only
MMBZ27VCL,235
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MMBZ27VCL,235
JLCPCB Part #
C551542
Package
TO-236AB
Description
-55℃~+150℃ 100pA 1A@10/1000us 2 22V 25.65V 38V 40W 48pF ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance48pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
level of protectionIEC 61000-4-2
Clamping Voltage38V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A@10/1000us
Voltage - Breakdown25.65V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ27VCL,235
MMBZ27VCL,235

* Images are for reference only

MMBZ27VCL,235

Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ27VCL,235
JLCPCB Part #
C551542
Package
TO-236AB
Description
-55℃~+150℃ 100pA 1A@10/1000us 2 22V 25.65V 38V 40W 48pF ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ27VCL,235

* Images are for reference only

MMBZ27VCL,235
Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ27VCL,235
JLCPCB Part #
C551542
Package
TO-236AB
Description
-55℃~+150℃ 100pA 1A@10/1000us 2 22V 25.65V 38V 40W 48pF ESD IEC 61000-4-2 Unidirectional TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ27VCL,235 Specifications

MMBZ27VCL,235 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance48pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)40W
level of protectionIEC 61000-4-2
Clamping Voltage38V
PolarityUnidirectional
Peak Pulse Current (Ipp)1A@10/1000us
Voltage - Breakdown25.65V
Reverse Stand-Off Voltage (Vrwm)22V
Reverse Leakage Current (Ir)100pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ27VCL,235. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ27VCL,235 Documents

MMBZ27VCL,235 datasheets or manufacturer documentation.

Datasheet: MMBZ27VCL,235 Datasheet (PDF)

MMBZ27VCL,235 Schematic Symbol & PCB Footprint

The MMBZ27VCL,235 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.