
- Manufacturer
- MFR.Part #
- 50WM375
- JLCPCB Part #
- C5515392
- Package
- Plugin
- Description
- 50W 75kΩ Wirewound Resistor ±20ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 75kΩ | |
| Power(Watts) | 50W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
50WM375
Extended- Manufacturer
- MFR.Part #
- 50WM375
- JLCPCB Part #
- C5515392
- Package
- Plugin
- Description
- 50W 75kΩ Wirewound Resistor ±20ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 50WM375
- JLCPCB Part #
- C5515392
- Package
- Plugin
- Description
- 50W 75kΩ Wirewound Resistor ±20ppm/℃ ±5% Plugin Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
50WM375 Specifications
50WM375 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 75kΩ | |
| Power(Watts) | 50W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 50WM375. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

50WM375 Documents
50WM375 datasheets or manufacturer documentation.
Datasheet: 50WM375 Datasheet (PDF)
50WM375 Schematic Symbol & PCB Footprint
The 50WM375 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.