Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ16VTALVL
MMBZ16VTALVL
Extended
* Images are for reference only
MMBZ16VTALVL
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MMBZ16VTALVL
JLCPCB Part #
C551538
Package
TO-236AB
Description
ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage23V
PolarityUnidirectional
Voltage - Breakdown15.68V
Peak Pulse Current (Ipp)11A@8/20us
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMBZ16VTALVL
MMBZ16VTALVL

* Images are for reference only

MMBZ16VTALVL

Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ16VTALVL
JLCPCB Part #
C551538
Package
TO-236AB
Description
ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ16VTALVL

* Images are for reference only

MMBZ16VTALVL
Extended
Manufacturer

Nexperia

MFR.Part #
MMBZ16VTALVL
JLCPCB Part #
C551538
Package
TO-236AB
Description
ESD TO-236AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMBZ16VTALVL Specifications

MMBZ16VTALVL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageTO-236AB
Operating Temperature-55℃~+150℃
TypeESD
Number of Channels2
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Clamping Voltage23V
PolarityUnidirectional
Voltage - Breakdown15.68V
Peak Pulse Current (Ipp)11A@8/20us
Reverse Stand-Off Voltage (Vrwm)13V
Reverse Leakage Current (Ir)5nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMBZ16VTALVL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMBZ16VTALVL Documents

MMBZ16VTALVL datasheets or manufacturer documentation.

Datasheet: MMBZ16VTALVL Datasheet (PDF)

MMBZ16VTALVL Schematic Symbol & PCB Footprint

The MMBZ16VTALVL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.