Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD44H11J
MJD44H11J - 1
MJD44H11J - 2
MJD44H11J - 3
Extended1/3
* Images are for reference only
MJD44H11J
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MJD44H11J
JLCPCB Part #
C551528
Package
DPAK
Description
-55℃~+150℃ 1 NPN 160MHz 1V 20W 50uA 60 6V 80V 8A NPN Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNexperia
PackageDPAK
Operating Temperature-55℃~+150℃
Transition frequency(fT)160MHz
Collector - Emitter Voltage VCEO80V
ConfigurationStandalone
Number1 NPN
DC Current Gain60
Current - Collector(Ic)8A
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation20W
typeNPN
Current - Collector Cutoff50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD44H11J
MJD44H11J

* Images are for reference only

MJD44H11J

Extended
Manufacturer

Nexperia

MFR.Part #
MJD44H11J
JLCPCB Part #
C551528
Package
DPAK
Description
-55℃~+150℃ 1 NPN 160MHz 1V 20W 50uA 60 6V 80V 8A NPN Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD44H11J

* Images are for reference only

MJD44H11J
Extended
Manufacturer

Nexperia

MFR.Part #
MJD44H11J
JLCPCB Part #
C551528
Package
DPAK
Description
-55℃~+150℃ 1 NPN 160MHz 1V 20W 50uA 60 6V 80V 8A NPN Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD44H11J Specifications

MJD44H11J technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNexperia
PackageDPAK
Operating Temperature-55℃~+150℃
Transition frequency(fT)160MHz
Collector - Emitter Voltage VCEO80V
ConfigurationStandalone
Number1 NPN
DC Current Gain60
Current - Collector(Ic)8A
Vce Saturation(VCE(sat))1V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation20W
typeNPN
Current - Collector Cutoff50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD44H11J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD44H11J Documents

MJD44H11J datasheets or manufacturer documentation.

Datasheet: MJD44H11J Datasheet (PDF)

MJD44H11J Schematic Symbol & PCB Footprint

The MJD44H11J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.