Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD32CAJ
MJD32CAJ
Extended
* Images are for reference only
MJD32CAJ
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
MJD32CAJ
JLCPCB Part #
C551527
Package
DPAK
Description
-55℃~+150℃ 1 PNP 1.2V 1.6W 100V 1uA 25 3A 3MHz 6V PNP Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNexperia
PackageDPAK
Operating Temperature-55℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 PNP
DC Current Gain25
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))1.2V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation1.6W
typePNP
Current - Collector Cutoff1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. MJD32CAJ
MJD32CAJ

* Images are for reference only

MJD32CAJ

Extended
Manufacturer

Nexperia

MFR.Part #
MJD32CAJ
JLCPCB Part #
C551527
Package
DPAK
Description
-55℃~+150℃ 1 PNP 1.2V 1.6W 100V 1uA 25 3A 3MHz 6V PNP Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD32CAJ

* Images are for reference only

MJD32CAJ
Extended
Manufacturer

Nexperia

MFR.Part #
MJD32CAJ
JLCPCB Part #
C551527
Package
DPAK
Description
-55℃~+150℃ 1 PNP 1.2V 1.6W 100V 1uA 25 3A 3MHz 6V PNP Standalone DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MJD32CAJ Specifications

MJD32CAJ technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNexperia
PackageDPAK
Operating Temperature-55℃~+150℃
Transition frequency(fT)3MHz
Collector - Emitter Voltage VCEO100V
ConfigurationStandalone
Number1 PNP
DC Current Gain25
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))1.2V
Emitter-Base Voltage(Vebo)6V
Pd - Power Dissipation1.6W
typePNP
Current - Collector Cutoff1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MJD32CAJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MJD32CAJ Documents

MJD32CAJ datasheets or manufacturer documentation.

Datasheet: MJD32CAJ Datasheet (PDF)

MJD32CAJ Schematic Symbol & PCB Footprint

The MJD32CAJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.