
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nexperia | |
| Package | WLCSP-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Supply Current | 100uA | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP4856CX25/CZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nexperia | |
| Package | WLCSP-25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Supply Current | 100uA | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP4856CX25/CZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP4856CX25/CZ datasheets or manufacturer documentation.
Datasheet: IP4856CX25/CZ Datasheet (PDF)
The IP4856CX25/CZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.