
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nexperia | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Data Rate | 6Gbps | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | Enable/shutdown function | |
| Interface | HDMI、DDC、CEC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP4786CZ32Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Nexperia | |
| Package | HVQFN-32-EP(5x5) | |
| Operating Temperature | -25℃~+85℃ | |
| Data Rate | 6Gbps | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | Enable/shutdown function | |
| Interface | HDMI、DDC、CEC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP4786CZ32Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP4786CZ32Y datasheets or manufacturer documentation.
Datasheet: IP4786CZ32Y Datasheet (PDF)
The IP4786CZ32Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.