


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm(Staggered pins) | |
| Operating Temperature | -20℃~+80℃ | |
| Rated Voltage (Max) | 125V | |
| Current Rating (Max) | 500mA | |
| Contact Plating | Sn-Bi | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 7P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
52808-0770 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1mm(Staggered pins) | |
| Operating Temperature | -20℃~+80℃ | |
| Rated Voltage (Max) | 125V | |
| Current Rating (Max) | 500mA | |
| Contact Plating | Sn-Bi | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 7P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 52808-0770. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 52808-0770 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.