HEF4094BTT-Q100J - 1
HEF4094BTT-Q100J - 2
HEF4094BTT-Q100J - 3
Extended1/3
* Images are for reference only
HEF4094BTT-Q100J
Attributes
Value
Manufacturer
MFR.Part #
HEF4094BTT-Q100J
JLCPCB Part #
C551488
Package
TSSOP-16
Description
-40℃~+125℃ 1 3V~15V 4000B 8 Serial-to-Parallel Tri-State TSSOP-16 Shift Registers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Shift Registers
ManufacturerNexperia
PackageTSSOP-16
Clock Frequency28MHz
Operating Temperature-40℃~+125℃
Propagation Delay55ns@15V,50pF
Output TypeTri-State
Output Current10mA
Current - Output High(IOH)3.4mA
FunctionSerial-to-Parallel
Series4000B
Voltage - Supply3V~15V
FeaturesOutput enable
Number of Elements1
Pd - Power Dissipation500mW
Current - Output Low(IOL)3.4mA
Resolution8