
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Contact Current | 500mA | |
| Length | 7.6mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| with Bracket | Without Bracket | |
| Circuit | SPST-NO | |
| Switch Height | 12mm | |
| Mounting Type | Right Angle | |
| With Lamp | Red、White | |
| Width | 7.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS-1919H-WR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Contact Current | 500mA | |
| Length | 7.6mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| with Bracket | Without Bracket | |
| Circuit | SPST-NO | |
| Switch Height | 12mm | |
| Mounting Type | Right Angle | |
| With Lamp | Red、White | |
| Width | 7.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1919H-WR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TS-1919H-WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.