Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. THWSI1608DR33KT
THWSI1608DR33KT - 1
THWSI1608DR33KT - 2
THWSI1608DR33KT - 3
Extended1/3
* Images are for reference only
THWSI1608DR33KT
Attributes
Value
Manufacturer
Shenzhen Top-Flight Tech
MFR.Part #
THWSI1608DR33KT
JLCPCB Part #
C55138257
Package
0603
Description
250mΩ 330nH 600MHz 630mA Ferrite Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShenzhen Top-Flight Tech
Package0603
Inductance330nH
TypeWire-wound inductor
Frequency - Self Resonant600MHz
Tolerance±10%
Current Rating630mA
Application GradeAutomotive grade
Magnetic CoreFerrite
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. THWSI1608DR33KT
THWSI1608DR33KT

* Images are for reference only

THWSI1608DR33KT

Extended
Manufacturer

Shenzhen Top-Flight Tech

MFR.Part #
THWSI1608DR33KT
JLCPCB Part #
C55138257
Package
0603
Description
250mΩ 330nH 600MHz 630mA Ferrite Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THWSI1608DR33KT

* Images are for reference only

THWSI1608DR33KT
Extended
Manufacturer

Shenzhen Top-Flight Tech

MFR.Part #
THWSI1608DR33KT
JLCPCB Part #
C55138257
Package
0603
Description
250mΩ 330nH 600MHz 630mA Ferrite Wire-wound inductor ±10% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THWSI1608DR33KT Specifications

THWSI1608DR33KT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerShenzhen Top-Flight Tech
Package0603
Inductance330nH
TypeWire-wound inductor
Frequency - Self Resonant600MHz
Tolerance±10%
Current Rating630mA
Application GradeAutomotive grade
Magnetic CoreFerrite
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THWSI1608DR33KT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THWSI1608DR33KT Schematic Symbol & PCB Footprint

The THWSI1608DR33KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.