580070763010
Extended
* Images are for reference only
580070763010
Attributes
Value
Manufacturer
MFR.Part #
580070763010
JLCPCB Part #
C5513379
Package
2512
Description
-55℃~+155℃ 10mΩ 2W ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerWurth Elektronik
Package2512
Resistance10mΩ
Operating Temperature-55℃~+155℃
Power(Watts)2W
Tolerance±1%
Temperature Coefficient±100ppm/℃