WAFER-0.8-7PWT - 1
WAFER-0.8-7PWT - 2
WAFER-0.8-7PWT - 3
Extended1/3
* Images are for reference only
WAFER-0.8-7PWT
Attributes
Value
Manufacturer
MFR.Part #
WAFER-0.8-7PWT
JLCPCB Part #
C55131055
Package
SMD,P=0.8mm,Surface Mount,Right Angle
Description
SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXUNPU
PackageSMD,P=0.8mm,Surface Mount,Right Angle
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating30V
Current Rating500mA
Pins Structure1x7P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board2.78mm
X-Length of Bottom Edge on Board (Spacing Line)7.8mm
Contact PlatingTin
Number of Pins7P
Pitch0.8mm
Contact MaterialCopper Alloy
Z-Height of the Board1.85mm
Plastic MaterialLCP
Number of PINs Per Row7