
- Manufacturer
- MFR.Part #
- 5282
- JLCPCB Part #
- C5511402
- Package
- Plugin
- Description
- 1 125mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Resistance | 2kΩ | |
| Power(Watts) | 125mW | |
| Number of Turns | 1 |

* Images are for reference only
5282
Extended- Manufacturer
- MFR.Part #
- 5282
- JLCPCB Part #
- C5511402
- Package
- Plugin
- Description
- 1 125mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5282
- JLCPCB Part #
- C5511402
- Package
- Plugin
- Description
- 1 125mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5282 Specifications
5282 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Resistance | 2kΩ | |
| Power(Watts) | 125mW | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5282. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5282 Documents
5282 datasheets or manufacturer documentation.
Datasheet: 5282 Datasheet (PDF)
5282 Schematic Symbol & PCB Footprint
The 5282 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.