


- Manufacturer
- MFR.Part #
- HoLRS3920-10W-0.1mR-1%
- JLCPCB Part #
- C55113241
- Package
- 3920
- Description
- 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | 3920 | |
| Resistance | 0.1mΩ | |
| Power(Watts) | 10W | |
| Type | Alloy Resistor | |
| Current Rating | 316.22A | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
HoLRS3920-10W-0.1mR-1%
Extended- Manufacturer
- MFR.Part #
- HoLRS3920-10W-0.1mR-1%
- JLCPCB Part #
- C55113241
- Package
- 3920
- Description
- 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HoLRS3920-10W-0.1mR-1%
- JLCPCB Part #
- C55113241
- Package
- 3920
- Description
- 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HoLRS3920-10W-0.1mR-1% Specifications
HoLRS3920-10W-0.1mR-1% technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Milliohm | |
| Package | 3920 | |
| Resistance | 0.1mΩ | |
| Power(Watts) | 10W | |
| Type | Alloy Resistor | |
| Current Rating | 316.22A | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HoLRS3920-10W-0.1mR-1%. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HoLRS3920-10W-0.1mR-1% Schematic Symbol & PCB Footprint
The HoLRS3920-10W-0.1mR-1% schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.