


- Manufacturer
- MFR.Part #
- D1-001-Y4
- JLCPCB Part #
- C55108603
- Package
- Plugin
- Description
- 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Operating Life | 2,500 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Slide, Rocked | |
| Number of Positions | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| Color | Red | |
| Current Rating | 250mA | |
| Contact Material | Phosphor coppe | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
D1-001-Y4
Extended- Manufacturer
- MFR.Part #
- D1-001-Y4
- JLCPCB Part #
- C55108603
- Package
- Plugin
- Description
- 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- D1-001-Y4
- JLCPCB Part #
- C55108603
- Package
- Plugin
- Description
- 插件 DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D1-001-Y4 Specifications
D1-001-Y4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SOFNG | |
| Package | Plugin | |
| Operating Life | 2,500 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Slide, Rocked | |
| Number of Positions | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating | 24V | |
| Color | Red | |
| Current Rating | 250mA | |
| Contact Material | Phosphor coppe | |
| Contact Finish | Gold | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D1-001-Y4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D1-001-Y4 Schematic Symbol & PCB Footprint
The D1-001-Y4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.